TLE9012DQUDTRBMS2TOBO1

Infineon Technologies
726-TE9012DQUDTRBMS2
TLE9012DQUDTRBMS2TOBO1

製造商:

說明:
電源管理 IC 開發工具 LDS_OTHER

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,089.52 HK$2,089.52

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Battery Management
4.75 V to 60 V
TLE9012DQU
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: SI
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLE9012DQU_DTR_BMS2 SP005355307
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TLE9012DQU_DTR_BMS2 Evaluation Board

Infineon Technologies TLE9012DQU_DTR_BMS2 Evaluation Board features the TLE9012DQU Li-Ion battery monitoring and sensing IC. The TLE9012DQU is based on a distributed architecture, including cabling and necessary SW for Infineon AURIX™ Microcontroller. The TLE9012DQU_DTR_BMS2 Board offers reliable and precise battery cell monitoring for highly accurate SoC and SoH. The high-performance Infineon TLE9012DQU_DTR_BMS2 Evaluation Board delivers a communication interface supporting scalable battery topologies with and without electrical isolation.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More