SHIELDBTS500101TADTOBO1

Infineon Technologies
726-SHIELDBTS500101T
SHIELDBTS500101TADTOBO1

製造商:

說明:
電源管理 IC 開發工具 IPD_OTHER

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$705.19 HK$705.19

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Shields
Power Distribution
8 V to 18 V
BTS50010-1TAD
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SHIELD_BTS50010-1TAD SP001675870
每件重量: 46.050 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

SHIELDBTS500101T Arduino High Side Switch Shield

Infineon SHIELDBTS500101T Arduino High Side Switch Shield uses general logic IO-Ports of a microcontroller for control. The SHIELDBTS500101T contains the self-protected BTS50010-1TAD mounted on-board. The BTS50010-1TAD is an N-channel High Side MOSFET with an integrated driver IC. Controlling the BTS50010-1TAD is easy by applying logic level signals to the IN pin.

Arduino Compatible Shields

Infineon Arduino Compatible Shields offer a variety of options including high-side, low-side, and fast load driving. The shields are Arduino compatible and designed with specific configurations for individual needs.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More