REFXDPL8219U40WTOBO1

Infineon Technologies
726-REFXDPL8219U40WT
REFXDPL8219U40WTOBO1

製造商:

說明:
電源管理 IC 開發工具 SONSTIGES

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$948.59 HK$948.59

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Reference Design Boards
Switching Controller
90 V to 300 V
56.7 V
XDPL8219
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: SG
尺寸: 165 mm x 27mm x 30 mm
輸出電流: 800 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: REF-XDPL8219-U40W SP005430665
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
3A991.a.2

XDPL8219 40W Reference Design

Infineon Technologies XDPL8219 40W Reference Design is designed for a high-power-factor flyback converter with 54V Constant Voltage (CV) output. This CV output is not used directly to drive LEDs and is to be converted to Constant Current (CC) output by a second-stage DC-DC switching to a linear regulator. This reference design offers high efficiency with Quasi-Resonant (QR) mode, switching in valley n (QRMn), across wide input and output load range. This XDPL8219 reference design features input Overvoltage Protection (OVP), Undervoltage Protection (UVP), and output short protection.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More