REFCOOLANTPUMP150WTOBO1

Infineon Technologies
726-REFCLANTPUMP150W
REFCOOLANTPUMP150WTOBO1

製造商:

說明:
電源管理 IC 開發工具 MCS_OTHER

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,929.51 HK$7,929.51

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Reference Design Boards
Brushless DC Motion Controller
7 V to 18 V
IAUCN04S7N020D, TLE9893-2QKW62S
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
用於: 150 W BLDC Motor
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: REF_COOLANTPUMP150W SP005926027
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
3A991.a.2

REF_COOLANTPUMP150W Reference Design

Infineon Technologies REF_COOLANTPUMP150W Reference Design can drive 12V BLDC motors with a nominal power of 150W. The Infineon Technologies REF_COOLANTPUMP150W is a reference for EMC, component optimization, and thermally optimized PCB design. The design offers an easy start for prototyping and is equipped with Infineon MOSFETs and MOTIX™ MCU with CAN-FD.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More