EVALM1IM523TOBO1

Infineon Technologies
726-EVALM1IM523TOBO1
EVALM1IM523TOBO1

製造商:

說明:
電源管理 IC 開發工具 Evaluation board EVAL-M1-IM523 powered by CIPOS Mini IM523-X6A

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,009.17 HK$1,009.17

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
85 VAC to 255 VAC
110 VAC, 220 VAC
IM523-X6A
CIPOS Mini
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 160 mm x 115 mm
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CIPOS
零件號別名: EVAL-M1-IM523 SP005910112
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-M1-IM523 Evaluation Board

Infineon Technologies EVAL-M1-IM523 Evaluation Board is a complete power stage powered by the CIPOS™ Mini 600V, 17A IM523-X6A Intelligent Power Module (IPM). The Infineon EVAL-M1-IM523 board is also equipped with a MADK™ M1 20-pin interface connector with the matching iMOTION™ MADK control boards. Using it in systems with a mains voltage of 100VAC to 230VAC and an inverter board output power of up to 900W with active cooling is recommended.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More