EVK10941

e-peas
120-EVK10941
EVK10941

製造商:

說明:
電源管理 IC 開發工具 電源管理 IC 開發工具 2AAEM10941C002 Energy Harvesting Evaluation Board (AEM10941 - Photovoltaic)

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$920.56 HK$920.56

商品屬性 屬性值 選擇屬性
e-peas
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Energy Harvesting
50 mV to 4.5 V
1.2 V to 1.8 V, 1.8 V to 4.1 V
AEM10941
品牌: e-peas
組裝國家: Not Available
擴散國: Not Available
原產國: HU
尺寸: 76 mm x 49 mm
用於: PV/Solar Cells, Various Storage Elements
接口類型: -
輸出電流: 20 mA, 80 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 20
子類別: Development Tools
零件號別名: 2AAEM10941C002
每件重量: 25 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
3A991.a.2

AEM10941 Evaluation Board

e-peas AEM10941 Evaluation Board provides a demonstration and development platform for the AEM10941 solar energy harvesting IC. This board includes components and jumpers to configure the AEM10941 IC. The AEM10941 evaluation board allows easy connections to the energy harvester, the storage element, and the low-voltage and high-voltage loads. This board also provides all the configuration access to set the device in any one of the modes. The control and status signals are available on standard pin headers, allowing users to wire for any usage scenario and evaluate the relevant performance.  

EVK10941 Evaluation Board

e-peas EVK10941 Evaluation Board is a complete reference circuit based on the AEM10941 Solar Energy Harvesting IC. The AEM10941 is an integrated Ambient Energy Manager (AEM) that can extract DC power from up to 7-cell solar panels, simultaneously storing energy in a rechargeable element and supplying the system with two independent regulated voltages.