AP64501SP-EVM

Diodes Incorporated
621-AP64501SP-EVM
AP64501SP-EVM

製造商:

說明:
電源管理 IC 開發工具 DCDC Conv HV Buck null null

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期19/3/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$340.55 HK$340.55

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.8 V to 40 V
5 V
AP64501
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 85 C
最低工作溫度: - 40 C
輸出電流: 5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

AP64500SP/AP64501SP Evaluation Boards

Diodes Incorporated AP64500SP/AP64501SP Evaluation Boards evaluate the AP64500/AP64501 5A synchronous buck converters. These converters are fully integrated with a 45mΩ high-side power MOSFET and a 20mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The AP64500SP/AP64501SP boards operate at -40°C to 85°C temperature range and 3.8V to 40V supply voltage range. These evaluation boards offer 5A continuous output current. The AP64500SP/AP64501SP boards are ideal for use in LCD display, optical communication, networking systems, cigarette lighter adapters, chargers, and automotive systems.

Power Management Development Tools

Diodes Incorporated Power Management Development Tools evaluate power management solutions that allow energy-efficient power system design. These solutions include Low-Dropout (LDO) voltage regulators and µP supervisors for portable/low-power applications. The power management solutions reduce current consumption and provide design flexibility for product differentiation.