FIT0869

DFRobot
426-FIT0869
FIT0869

製造商:

說明:
電源管理 IC 開發工具 18650 Battery Protection Module (12V 10A)

庫存量: 10

庫存:
10
可立即送貨
在途量:
20
預期19/2/2026
25
預期26/2/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.06 HK$32.06

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Battery Management
12 V
12 V
18650
品牌: DFRobot
尺寸: 50 mm x 16 mm x 1 mm
最高工作溫度: + 50 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

18650 Battery Protection Module

DFRobot 18650 Battery Protection Module allows three 18650 battery cells to be added together to create a rechargeable battery pack. This module features sophisticated design, fine workmanship, and small size. The 18650 battery protection module supports overcharge, over-discharge, overcurrent, and short circuit protection. When three 18650 batteries or polymer lithium batteries are combined in series, the maximum instantaneous current can reach 10A. This module greatly enhances the service life and ensures the security of the 18650 battery pack. Typical applications include solar street lamp battery packs, monitoring backup power supplies, and other electronic products.