DFR0559

DFRobot
426-DFR0559
DFR0559

製造商:

說明:
電源管理 IC 開發工具 Sunflower: Solar Power Manager 5V

庫存量: 55

庫存:
55
可立即送貨
在途量:
91
預期26/2/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.94 HK$64.94

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Boards
Energy Harvesting
4.4 V to 6 V
5 V
CN3065
品牌: DFRobot
尺寸: 33 mm x 63 mm
輸出電流: 1 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 45.583 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Sunflower Solar Power Manager

DFRobot Sunflower Solar Power Manager is used for high-efficiency, small-power solar energy harvesting and managing low-power applications and IoT projects. The Sunflower is designed for a 5V solar panel and features an MPPT (Maximum Power Point Tracking) function. This maximizes the efficiency of the solar panel. The module can provide up to 900mA charging current to 3.7V Li battery with USB charger apart from serving as a solar charger. The ON/OFF controllable DC-DC converters with 5V 1A output satisfy the needs of various solar power projects and low-power applications. The module also employs various protection functions, like battery/solar panel reverse connection protection, output over temperature, and current/short circuit protection, which greatly improves the stability and safety of the system.