EVAL-ADM2563EEBZ

Analog Devices
584-EVAL-ADM2563EEBZ
EVAL-ADM2563EEBZ

製造商:

說明:
電源管理 IC 開發工具 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Power Supply
3 V to 5.5 V
ADM2563E
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
描述/功能: Power Isolated RS-485 Transceiver
用於: Oscilloscope, Signal generator
接口類型: RS-485
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADM256xE Evaluation Boards (EVAL-ADM256xEEBZ)

Analog Devices Inc. ADM256xE Evaluation Boards (EVAL-ADM256xEEBZ) allow simplified, efficient demonstration and evaluation of the ADM256xE Signal and Power Isolated RS-485 Transceivers. The ADM256xE RS-485 Transceivers feature an integrated, low electromagnetic interference (EMI), isolated DC-DC converter, which eliminates the need for an external isolated power supply. The isolation barrier provides immunity to system-level electromagnetic compatibility (EMC) standards. The family of isolator devices features ±12kV contact and ±15kV air IEC61000-4-2 ESD protection on the RS-485 A, B, Y, and Z pins. These devices also feature cable invert pins, allowing the user to quickly correct reversed cable connections on the A, B, Y, and Z bus pins while maintaining full receiver fail-safe performance.