DC3122A

Analog Devices
584-DC3122A
DC3122A

製造商:

說明:
電源管理 IC 開發工具 5V, 3A Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1.2 V
LTC3307A
LTC3307A
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Synchronous Step-Down Switcher
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3122A Demonstration Circuit

Analog Devices DC3122A Demonstration Circuit includes the LTC3307A Silent Switcher® operating as a 2MHz, 3.3V to 1.2V, 3A buck regulator. The LTC3307A is a compact, ultra-low emission, high efficiency, and high-speed synchronous monolithic step-down switching regulator. The ADI DC3122A operating mode may be designated as Burst, Skip, or forced continuous (FC) mode.