DC3018A

Analog Devices
584-DC3018A
DC3018A

製造商:

說明:
電源管理 IC 開發工具 Demo 5V 12.5A 5MHz Sync Buck Silent Sw

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1.2 V
LTC3311S
LTC3311
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Low EMI Buck Regulator
用於: EMI Filter, Jumpers
輸出電流: 12.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3311 Demonstration Boards

Analog Devices Inc. LTC3311 Demonstration Boards are demonstration and development platforms for the LTC3311 Synchronous Step-Down Silent Switcher® devices. The LTC3311 Silent Switchers are very small, low-noise, monolithic step-down DC-DC converters capable of providing up to 12.5A of output current from a 2.25V to 5.5V input supply. These devices employ Silent Switcher architecture to achieve low EMI and high efficiency at switching frequencies as high as 5MHz.