ADP5070RE-EVALZ

Analog Devices
584-ADP5070RE-EVALZ
ADP5070RE-EVALZ

製造商:

說明:
電源管理 IC 開發工具 Dual Switching Reg for Vpos & Vneg

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 5.5 V
15 V
ADP5070
ADP5070
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
描述/功能: Evaluation board for the TSSOP-EP
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 600 mA, 1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 195.705 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADP5070 Evaluation Boards

Analog Devices ADP5070CP-EVALZ and ADP5071CP-EVALZ evaluation boards demonstrate the functionality of the ADP5070 and ADP5071 DC-to-DC converters, respectively. The boards can evaluate simple device measurements, such as line regulation, load regulation, and efficiency. These evaluation boards also demonstrate device features such as including selectable operating frequency, soft start, sequencing, and slew rate control.