3661

Adafruit
485-3661
3661

製造商:

說明:
電源管理 IC 開發工具 Adafruit MiniBoost 5V,100mA Charge Pump

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.25 HK$24.25

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 電源管理 IC 開發工具
Breakout Boards
Battery Management
3 V to 5 V
5 V
AP3602A
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 15 mm x 10 mm x 3 mm
輸出電流: 100 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8473300499
ECCN:
EAR99

MiniBoost Development Tool

Adafruit MiniBoost Development Tool is perfect for use with battery-powered projects with 2 or 3 Alkaline or a single Lithium battery. This booster uses a charge-pump topology that makes it compact and cost-effective. The charge-pumps double the incoming voltage, then regulate down, making them ideal for low current applications. The MiniBoost development board delivers up to 5V voltage and 100mA current. This tiny board comes in a small 15mm x 10mm x 3mm / 0.6" x 0.4" x 0.1" form factor. Typical applications include handheld devices, portable communication devices, and camera flash LED drivers.