3243

Adafruit
485-3243
3243

製造商:

說明:
電源管理 IC 開發工具 Assembled DC Motor + Stepper FeatherWing Add-on

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$176.73 HK$176.73

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 電源管理 IC 開發工具
Add-On Boards
Motor/Motion Controller & Driver
4.5 V to 13.5 V
4.5 V to 13.5 V
TB6612
Feather
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 51.2 mm x 23 mm x 18.8 mm
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 10.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

Assembled DC Motor + Stepper FeatherWing Add-on

Adafruit Assembled DC Motor + Stepper FeatherWing Add-on allows the use of two bipolar stepper motors or four brushed DC motors. This add-on board consists of a fully-dedicated onboard PWM driver chip that can handle all the motor and speed controls over the I2C interface. The DC motor + stepper FeatherWing add-on board features four full H-Bridges, 3.5mm terminal block connectors, and a polarity-protected 2-pin terminal block/jumper. A TB6612 chipset provides 1.2A per bridge with thermal shutdown protection and internal kickback protection diodes and can run motors on 4.5VDC to 13.5VDC. This add-on board is RoHS2 compliant and available in 51.2mm x 23mm x 18.8mm dimensions.