MAX17672CEVKIT#

Analog Devices / Maxim Integrated
700-MAX17672CEVKIT#
MAX17672CEVKIT#

製造商:

說明:
電源管理 IC 開發工具 4V-60V input, Adjustable Output, Synchro

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
6.5 V to 60 V
1.8 V, 5 V
MAX17672
MAX17670/1/2
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出電流: 150 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX17672CEVKIT Evaluation Kit

Analog Devices Inc. MAX17672CEVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17672C. The MAX17672C is a dual-output regulator integrating a high-efficiency, high voltage, adjustable output voltage, synchronous step-down DC-DC converter and a high-PSRR, low-noise, fixed-output linear regulator. The evaluation kit is designed for a balanced size and efficient solution. It generates a 5V step-down converter output voltage and a fixed 1.8V linear regulator output voltage at load currents up to 150mA and 50mA, respectively. When the linear regulator output is loaded, the step-down converter output current is reduced by ILDO, where ILDO is the load current on the linear regulator output in mA.