101020557

Seeed Studio
713-101020557
101020557

製造商:

說明:
光學感測器開發工具 Grove-Infrared Array Sensor(AMG8833)

庫存量: 45

庫存:
45 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$290.91 HK$290.91

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 光學感測器開發工具
Evaluation Boards
Infrared Sensor
AMG8833
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Optical Sensor Development Tools
系列: Grove
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Grove
每件重量: 18.490 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8541498000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.