MIKROE-4781

Mikroe
932-MIKROE-4781
MIKROE-4781

製造商:

說明:
光學感測器開發工具 Ambient 12 Click

庫存量: 15

庫存:
15 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.74 HK$139.74

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
BH1620FVC
3.3 V to 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027504060
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Ambient 12 Click

Mikroe Ambient 12 Click features the ROHM Semiconductor BH1620FVC analog current-output type ambient light sensor. It's characterized by spectral sensitivity close to human eyes sensitivity and outputs current in proportion to brightness. It also has four configurable modes of operation, shutdown mode in association with three gain modes, and low sensitivity variations of +/-15%.