MIKROE-4777

Mikroe
932-MIKROE-4777
MIKROE-4777

製造商:

說明:
光學感測器開發工具 Ambient 10 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.74 HK$139.74

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
APDS-9006-020
3.3 V to 5 V
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027504060
ECCN:
EAR99

Ambient 10 Click

Mikroe Ambient 10 Click is used to sense the amount of the present ambient light. The board features the Broadcom Limited APDS-9006-020 analog-output ambient light photosensor. It consists of a spectrally suited photosensor that provides excellent responsivity that is close to the response of the human eyes. It has good output linearity across a wide illumination range and low sensitivity variation across various light sources. It also comes with the ability to process the output signal in analog or digital form.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.