MIKROE-2966

Mikroe
932-MIKROE-2966
MIKROE-2966

製造商:

說明:
光學感測器開發工具 IR Sense 2 click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.50 HK$205.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
Infrared Temperature Sensor
AK9752
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MIKROE-2966 IR Sense 2 Click

Mikroe MIKROE-2966 IR Sense 2 Click is a short-range infrared sensor click board. This Click Board™ is equipped with an ultra-small infrared sensor IC with an I2C interface. The MIKROE-2966 click board can sense environmental heat changes up to 1m even through the glass. This click board can detect the presence of humans and can be used in many human presence detection applications. Mikroe MIKROE-2966 click board consists of a programmable interrupt engine that simplifies the software development and saved MCU cycles. This click board comes with the factory-calibrated offset and is ready to be used out of the box. The MIKROE-2966 click board operates in three modes, namely standby mode, continuous mode, and single shot mode. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。