MIKROE-4195

Mikroe
932-MIKROE-4195
MIKROE-4195

製造商:

說明:
光學感測器開發工具 Barcode 2 Click

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,142.58 HK$1,142.58

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471600020
USHTS:
8471608000
JPHTS:
847160000
TARIC:
8471607000
MXHTS:
8471600403
BRHTS:
84716059
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Barcode 2 Click

Mikroe Barcode 2 Click features a computerized image recognition system compliant with various 1D and 2D barcode protocols. Mikroe Barcode 2 Click features a barcode decoder chip that delivers superior performance and solid reliability with low power consumption. The barcode decoder chip features excellent near-field reading, wide-viewing angle, and snappy reading. The chip also offers performance in decoding poor-quality and damaged barcodes for greater efficiency and convenience in barcode scanning. The board is ideal for emerging mobile phone-based barcode applications, like coupons, e-tickets, boarding passes, and traditional applications.