AFBR-S4E001

Broadcom / Avago
630-AFBR-S4E001
AFBR-S4E001

製造商:

說明:
光學感測器開發工具 EvalKit for AFBR-S4NxxP014M

庫存量: 27

庫存:
27
可立即送貨
在途量:
16
預期25/8/2026
22
預期16/9/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,013.32 HK$2,013.32

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Kits
Silicon Photomultiplier
AFBR-S4NxxC01y SiPM
2.5 V to 8.5 V
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: SG
最高工作溫度: + 50 C
最低工作溫度: - 20 C
產品類型: Optical Sensor Development Tools
系列: AFBR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 232.470 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Silicon Photomultipliers (SiPM)

Broadcom Silicon Photomultipliers (SiPM) detect light, even down to the single photon level. These Broadcom Silicon arrays of avalanche photodiodes are operated in Geiger mode and are connected in parallel to form a SiPM. Several hundred to thousands of SPADs can be combined depending on the light source and application. Each SPAD includes an integrated series resistor that quenches the avalanche and resets the diode for the next incoming photon. With a signal output of an electrical current proportional to the number of photons hitting the sensor, the SiPM boasts a very high gain and fast response time. The SiPM is ideal for fields requiring weak light detection and precise timing information like scintillator-based detectors and time-of-flight systems.

AFBR-S4E001 Silicon Photomultiplier Evaluation Kit

Broadcom AFBR-S4E001 Silicon Photomultiplier (SiPM) Evaluation Kit is used as an evaluation platform for SiPMs in a single package. This evaluation kit features an AFBR-S4N44C013 SiPM and a preamplifier with two 50Ω signal outputs. Broadcom AFBR-S4E001 Silicon Photomultiplier Evaluation Kit is designed for applications that target the detection of short light pulses/flashes. Typical applications include X-ray, γ-ray spectrometry, and PET.