DC2900A

Analog Devices
584-DC2900A
DC2900A

製造商:

說明:
光學感測器開發工具 16-ch LTC6561 Demo Board w/APD array

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 光學感測器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
LTC6561
Bulk
品牌: Analog Devices
用於: LTC6561
產品類型: Optical Sensor Development Tools
系列: LTC6561
原廠包裝數量: 1
子類別: Development Tools
每件重量: 68.040 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2900A Demo Circuit for the LTC6561

Analog Devices Inc. DC2900A Demo Circuit for the LTC6561 is a 16-channel analog LiDAR receiver chain featuring the LTC6561 trans-impedance amplifier. This trans-impedance amplifier offers 74kΩ trans-impedance gain and 30µA linear input current. The LTC6561 amplifier's fast overload recovery makes it well-suited for LiDAR receivers. The DC2900A features FirstSensor's 16-channel 400nm to 1100nm wavelength-sensitive Avalanche Photodiode (APD) array sensor. This sensor feeds four LTC6561s for current-to-voltage conversion and amplification. The DC2900A AC-coupled output is intended to demonstrate time-domain measurements into 50Ω systems.