5970

Adafruit
485-5970
5970

製造商:

說明:
光學感測器開發工具 Adafruit TSMP96000 Code Learning Infrared IR Receiver Breakout - STEMMA JST PH 2mm

壽命週期:
新產品:
該製造商的新產品。

庫存量: 43

庫存:
43 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.35 HK$65.35

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 光學感測器開發工具
RoHS:
Breakout Boards
Infrared Receiver
TSMP96000
3 V to 5 V
品牌: Adafruit
尺寸: 25.4 mm x 17.7 mm x 7.1 mm
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

5970 TSMP96000 "Code Learning" Infrared Receiver

Adafruit 5970 TSMP96000 "Code Learning" Infrared Receiver is designed to detect IR signals from a wide range of frequencies (20KHz to 60KHz), making it ideal for "code learning" applications where compatibility with various IR remotes is essential. Power the Adafruit TSMP96000 board with 3VDC to 5VDC, aim a 20KHz to 60KHz remote at it, and press buttons to capture the modulated signal sent via the Signal pin to the microcontroller for decoding. For easy use, the board includes a green LED indicating power and a red LED that blinks to confirm signal detection. It’s also equipped with mounting holes for flexible placement and a 2mm STEMMA JST PH connector, allowing for simple, solder-free connections using compatible cables (sold separately).