Ag210

Silvertel
480-AG210
Ag210

製造商:

說明:
LED 照明開發工具 PoE-Enabled LED Driver, IEEE802.3bt Compliant, 60W, DIL.

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.85 HK$143.85
HK$141.80 HK$1,418.00
HK$139.74 HK$3,493.50
HK$138.10 HK$6,905.00
HK$135.63 HK$10,850.40
HK$131.52 HK$73,651.20
1,040 報價

商品屬性 屬性值 選擇屬性
Silvertel
產品類型: LED 照明開發工具
RoHS:  
Driver Kits
Ag210
4 V to 40 V
品牌: Silvertel
最高工作溫度: + 85 C
最低工作溫度: - 40 C
輸出電流: 1 A
產品類型: LED Lighting Development Tools
原廠包裝數量: 80
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

AG210 PoE-LED Driver

Silvertel AG210 PoE-LED Driver is designed to combine high-power LED lighting applications with PoE connectivity. This LED driver is pre-configured as a Type 3 Class 6 PD device capable of extracting a maximum of 60W input from PSE. The AG210 driver provides an auxiliary DC output to power any external circuitry, such as a microprocessor. Silvertel AG210 PoE-LED Driver incorporates a simple-to-use I2C interface that allows access to lighting features. These features include modes like the brightness on start-up, scene programming, and broadcast to control other LEDs.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.