MIKROE-4268

Mikroe
932-MIKROE-4268
MIKROE-4268

製造商:

說明:
LED 照明開發工具 LED Driver 8 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: LED 照明開發工具
Add-On Boards
PCA9957
3.3 V, 5 V
LED Driver
品牌: Mikroe
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LED Driver 8 Click

Mikroe LED Driver 8 Click is used for dimming and blinking 32mA RGBA LEDs. The Mikroe LED Driver 8 Click board features the NXP Semiconductors PCA9957HNMP 24-channel SPI-compatible constant current LED driver. The LED driver has 24 LED output channels with a programmable group dimming/blinking mixed with individual LED brightness. Programmable LED output delay reduces EMI and surge currents. The LED driver also possesses gradation control for all channels where all 24 constant current output channels can sink up to 32mA and tolerate up to 5.5V in its OFF state.