MIKROE-4115

Mikroe
932-MIKROE-4115
MIKROE-4115

製造商:

說明:
LED 照明開發工具 10x10 RGB Click

庫存量: 25

庫存:
25
可立即送貨
在途量:
11
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$419.22 HK$419.22

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: LED 照明開發工具
RoHS:  
Add-On Boards
WS2812
5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8539510000
JPHTS:
853951000
KRHTS:
8539510000
TARIC:
8539510000
MXHTS:
8539500100
BRHTS:
85395100
ECCN:
EAR99

10x10 RGB Click

Mikroe 10x10 RGB Click is a matrix of 100 intelligent RGB elements, forming a 10x10 display screen. The LEDs feature internal logic and communicate directly with the MCU. The LEDs can be cascaded and the elements communicate by a single line with the host MCU. Mikroe 10x10 RGB Click features a signal reshaping section, so the data gets to the adjacent element with no losses or distortion.

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.