MIKROE-4115

Mikroe
932-MIKROE-4115
MIKROE-4115

製造商:

說明:
LED 照明開發工具 10x10 RGB Click

庫存量: 25

庫存:
25
可立即送貨
在途量:
11
預期16/2/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$419.22 HK$419.22

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: LED 照明開發工具
RoHS:  
Add-On Boards
WS2812
5 V
品牌: Mikroe
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8539510000
JPHTS:
853951000
KRHTS:
8539510000
TARIC:
8539510000
MXHTS:
8539500100
BRHTS:
85395100
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

10x10 RGB Click

Mikroe 10x10 RGB Click is a matrix of 100 intelligent RGB elements, forming a 10x10 display screen. The LEDs feature internal logic and communicate directly with the MCU. The LEDs can be cascaded and the elements communicate by a single line with the host MCU. Mikroe 10x10 RGB Click features a signal reshaping section, so the data gets to the adjacent element with no losses or distortion.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.