MAX25512EVKIT#

Analog Devices / Maxim Integrated
700-MAX25512EVKIT#
MAX25512EVKIT#

製造商:

說明:
LED 照明開發工具 Evaluation kit for 4ch, 120mA, highly in

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED 照明開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
MAX25512, MINIQUSB and Interface Board with USB cable
3 V to 36 V
MAX25512
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出電流: 480 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25512EVKIT LED Driver Evaluation Kit

Analog Devices MAX25512EVKIT LED Driver Evaluation Kit demonstrates the MAX25512. The MAX25512 is an integrated 4-channel high-brightness LED driver with an I2C interface for automotive displays. The evaluation kit operates from a DC supply voltage between 3V and 36V. The switching frequency can be set at either 2.2MHz or 400kHz. The evaluation kit can only be configured to operate in I2C mode. Spread-spectrum mode (SSM) is enabled by default for electromagnetic interference (EMI) improvement, but it can be disabled by acting on a register bit.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.