TLD700216OTPPRGTOBO1

Infineon Technologies
726-TLD700216OTPPRGT
TLD700216OTPPRGTOBO1

製造商:

說明:
LED 照明開發工具 LDS_OTHER

庫存量: 1

庫存:
1
可立即送貨
在途量:
3
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,575.24 HK$2,575.24

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED 照明開發工具
RoHS: N
Evaluation Boards
Bulk
品牌: Infineon Technologies
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLD7002-16 OTP PRG SP005433478
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

TLD7002 LED開發工具

英飛凌TLD7002 LED開發工具設計用於評估及展示TLD7002-16ES多通道LED驅動器。TLD7002-16ES是一款16個獨立通道的LED驅動器,具有5 mA至76 mA的單獨輸出電流範圍,以及CAN轉UART介面。這些電路板非常適合用於汽車尾燈功能,例如尾燈、停止燈和序列式方向燈,以及工業應用與儀器的LED面板。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.