TLD5190VOLTDEMOTOBO1

Infineon Technologies
726-TLD5190VOLTDEMOT
TLD5190VOLTDEMOTOBO1

製造商:

說明:
LED 照明開發工具 LDS_OTHER

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,637.67 HK$1,637.67

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED 照明開發工具
RoHS: N
Demonstration Boards
TLD5190QV, TLD5190QU
5 V to 28 V
Bulk
品牌: Infineon Technologies
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLD5190 VOLT DEMO SP001697764
每件重量: 173.030 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

無線充電解決方案

英飛凌無線充電解決方案符合當今持續成長的無線充電應用需求,例如:智慧型手機、穿戴式裝置、筆電及低電壓驅動裝置。英飛凌的高效率、高成本效益裝置,為發射器單元提供最先進的解決方案,以符合電感與諧振標準。英飛凌裝置可立即用於變壓器/充電器,加快完整無線充電解決方案的上市速度。英飛凌為無線充電聯盟 (Wireless Power Consortium) 與AirFuel聯盟的成員。  

TLD5190 H-Bridge Voltage Regulator Demo Boards

Infineon Technologies TLD5190 H-Bridge mini voltage regulator Demo Boards are LED lighting development tools for use with TLD5190QV, and TLD5190QU LED lighting drivers. The TLD5190VOLTDEMOTOBO1 is a mini voltage regulator without SPI. This credit card-sized LED driver offers a supply voltage range of 8-40V, and a short circuit detection threshold of 21.6V.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.