APEK80802KEJ-01-BB-T

Allegro MicroSystems
250-APEK80802KEJ01MH
APEK80802KEJ-01-BB-T

製造商:

說明:
LED 照明開發工具

壽命週期:
NRND:
不建議用於新設計。

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$819.45 HK$819.45

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: LED 照明開發工具
RoHS:  
Demonstration Boards
ALT80802
A80802
Bulk
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 85 C
最低工作溫度: - 20 C
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

ALT80802 Evaluation Kit

Allegro MicroSystems ALT80802 Evaluation Kit is used to evaluate the ALT80802 Buck 2A LED Driver. The Allegro MicroSystems ALT80802 is an efficient and reliable solution for driving high-power LEDs in various lighting applications. The ALT80802 delivers a constant output current to ensure optimal performance of lighting systems. The device is versatile enough to be used in various environments, including automotive applications.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.