MAX25169EVKIT#

Analog Devices / Maxim Integrated
700-MAX25169EVKIT#
MAX25169EVKIT#

製造商:

說明:
LED 照明開發工具 Evaluation Kit for 6-Channel 150mA Backl

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED 照明開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
MAX2169 Multiband Tuner
2.65 V to 5.5 V
Bulk
品牌: Analog Devices / Maxim Integrated
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25169EVKIT Driver Evaluation Kit

Analog Devices Inc. MAX25169EVKIT Driver Evaluation Kit demonstrates the MAX25069/MAX25169 IC, a highly integrated power supply plus LED backlight driver for automotive TFT-LCD applications. The evaluation kit is a fully assembled and tested surface-mount PCB that provides a complete power-management solution for automotive displays. The MAX25169EVKIT demonstrates one current-mode boost converter with sequencing switch (HVINP–AVDD), one current-mode inverting regulator (NAVDD), positive and negative gate-voltage controllers (VGON), and (VGOFF), and a boost converter that powers a six-string LED driver.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.