IS31FL3218-QFLS2-EB

Lumissil
870-31FL3218QFLS2EB
IS31FL3218-QFLS2-EB

製造商:

說明:
LED 照明開發工具 IS31FL3218-QFLS2 Evaluation Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$196.79 HK$196.79

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED 照明開發工具
Evaluation Boards
18 - Channel Led Driver
MCU
2.7 V to 5.5 V
品牌: Lumissil
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
輸出電流: 38 mA
產品類型: LED Lighting Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.