LP5891EVM

Texas Instruments
595-LP5891EVM
LP5891EVM

製造商:

說明:
顯示開發工具 LP5891 evaluation mo dule for 48 by 16 c

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,949.91 HK$2,949.91

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示開發工具
RoHS:  
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Display Development Tools
系列: LP5891
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LP5891EVM Evaluation Module

Texas Instruments LP5891EVM Evaluation Module is designed to evaluate the characteristics, operation, and usage of matrix LED display driver LP5891. This LP5891 is a highly integrated common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. The LP5891EVM board features ultra-low power consumption, high-speed, and low Electromagnetic Interference (EMI) Continuous Clock Series Interface (CCSI). This evaluation module works with a host controller, the MSP430F5529 launchPad™. The LP5891EVM module is designed with connectors, jumpers, and switches to support various connection types and a flexible power supply scheme. Ideally, this evaluation module can be used in mini/micro LED matrix products, gaming keyboards, audio mixers, LED luminous panels, and local dimming backlights.