104990342

Seeed Studio
713-104990342
104990342

製造商:

說明:
顯示開發工具 5 in 800x480 Capac. TouchScreen

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
49
預期27/2/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$616.50 HK$616.50

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 顯示開發工具
RoHS:  
Display Shields
5 inch TFT
5 V
HDMI, USB
品牌: Seeed Studio
尺寸: 184 mm x 106 mm x 45 mm
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 188 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Touchscreens

Seeed Studios Touchscreens are display solutions for the Raspberry Pi, Xadow, Beagle Bone Black, and other boards. These touchscreens include a 5" 800x480 Capacitive TouchScreen, Raspberry Pi 7" Touchscreen Display, 5" HDMI Display with USB TouchScreen, and Xadow 1.54" Touchscreen, and 7" 1024x600 Capacitive Touch Screen DIY Kit.

5" 800x480 Capacitive TouchScreen

Seeed Studio 5" 800x480 Capacitive TouchScreen is an HDMI monitor with a capacitive touch screen and is driver-free. The Seeed Studio screen has been tested on the Raspberry Pi, Beagle Bone Black, Windows 10, and Macbook Pro. The screen is plug-and-play with these platforms. All that is needed is to adjust the resolution (on Raspberry Pi).