NHD-1.27-AU-SHIELD

Newhaven Display
763-1.27AUSHIELD
NHD-1.27-AU-SHIELD

製造商:

說明:
顯示開發工具 Serial Color OLED Arduino Shield

庫存量: 72

庫存:
72 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$574.41 HK$574.41

商品屬性 屬性值 選擇屬性
Newhaven Display
產品類型: 顯示開發工具
RoHS:  
Display Shields
3.3 V
SPI
Bulk
品牌: Newhaven Display
最高工作溫度: + 70 C
最低工作溫度: - 30 C
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 69.509 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8521900000
TARIC:
8531204090
ECCN:
EAR99

Color OLED Arduino Shields

Newhaven Display International Color OLED Arduino Shields are designed for use with Arduino UNO and Arduino UNO SMD and eliminate long development time. These OLED shields are available in three sizes: 1.27", 1.5", and 1.69" diagonal. Off-the-shelf color OLED modules are available for easy development with additional sizes. Newhaven Display International Color OLED Arduino Shields come with a serial interface color OLED display module with a single-row pin-out. The shields are designed for easy breadboarding, support video, and have all the display features of full-color OLEDs.  The individual serial interface color OLEDs are sold separately and can be customized for various project requirements.