MIKROE-3618

Mikroe
932-MIKROE-3618
MIKROE-3618

製造商:

說明:
顯示開發工具 Mikromedia 4 for STM32 Capacitive

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,046.78 HK$2,046.78

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
SSD1963
I2C
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: STM32F4
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 4.3 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471601050
ECCN:
EAR99

Mikromedia Display Development Boards

Mikroe Mikromedia Display Development Boards are designed for multimedia and GUI-centric applications. These Mikroe development boards include touchscreens driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. The mikromedia display development boards can be implemented directly into any project as they are fully functional with no additional hardware modifications. These development boards feature USB, Ethernet, and two 1 x 26-pin headers connectivity options.

MIKROE-3618 Mikromedia 4 for STM32 Capacitive

Mikroe MIKROE-3618 Mikromedia 4 for STM32 Capacitive is a development board featuring a 4.3" TFT display designed for multimedia and GUI-centric applications. This Mikroe development board features STM32F407ZGT6 MCU, providing sufficient processing power, ensuring fluid graphical performance, and glitch-free audio reproduction. The powerful graphics controller drives the MIKROE-3618's touchscreen, which displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The MIKROE-3618 features USB, Ethernet, RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader.