MIKROE-3508

Mikroe
932-MIKROE-3508
MIKROE-3508

製造商:

說明:
顯示開發工具 TFT Board 4 Capacitive

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$838.44 HK$838.44

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
On Screen Display Boards
4 in TFT Capacitive
品牌: Mikroe
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 168.145 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TFT Capacitive Boards

Mikroe TFT Capacitive Boards are display boards that feature the standardized 2x20-pin display connector. The Mikroe display board integrates a capacitive multitouch panel with swipe and zoom gesture support. The TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true color palette of 16.7 million colors. The displays feature an excellent contrast ratio and uniform brightness. The TFT Boards are supported by VisualTFT software for visually oriented embedded application development.