MIKROE-6542

Mikroe
932-MIKROE-6542
MIKROE-6542

製造商:

說明:
顯示開發工具 IPS Display 3 Click - Eastrising Tech ER-TFT0.99-2

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.06 HK$189.06

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
Add-On Boards
ER-TFT0.99-2
SPI
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Display Module
產品類型: Display Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

IPS Display 3 Click

Mikroe IPS Display 3 Click is a compact add-on board that features a high-quality visual interface via a 0.99" IPS TFT LCD, developed for applications where space is limited but reliable display performance is needed. The board is based on the EastRising Technology ER-TFT0.99-2 display module, which integrates the GC9107 controller in a chip-on-glass package. The board features a 128 x 115 pixel resolution with a dot pitch of 0.190mm by 0.190mm, wide 80-degree viewing angles in all directions, a contrast ratio of 900:1, brightness of 450cd/m2, and support for 4K, 65K, and 262K colors, confirming crisp image reproduction and flexible color depth options. The Mikroe IPS Display 3 Click operates through a 3-wire serial SPI interface with additional control signals, and functions exclusively at a 3.3V logic voltage level. The IPS Display 3 Click is ideal for wearables, handheld devices, portable instruments, and embedded systems demanding a compact yet vivid display solution.