MIKROE-6244

Mikroe
932-MIKROE-6244
MIKROE-6244

製造商:

說明:
顯示開發工具 Mikromedia 3 for PIC Resistive

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.70 HK$1,635.70

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
PIC Resistive
USB
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Mikromedia 3
尺寸: 3.5 in
顯示器類型: Resistive
產品類型: Display Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Mikromedia 3 for PIC Resistive

Mikroe Mikromedia 3 for PIC Resistive is based on the powerful Microchip 8-bit PIC18F97J94 microcontroller offering sufficient processing power for the most demanding tasks. The MCU allows a fluid graphical performance and glitch-free audio reproduction. The Mikromedia 3 for PIC Resistive is not limited to multimedia-based applications only. A USB, digital motion sensor, battery charging functionality, and SD card reader expands use beyond the multimedia. Two standardized 1x26 pin headers expose the available MCU pins to the user, adding another layer of expandability.