MIKROE-4782

Mikroe
932-MIKROE-4782
MIKROE-4782

製造商:

說明:
顯示開發工具 BarGraph 4 Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$328.80 HK$328.80

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Add-On Boards
3.3 V to 5 V
SPI, UART
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
顯示器類型: LED
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531200040
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Bar Graph 4 Click

Mikroe Bar Graph 4 Click features the Texas Instruments TLC59283 16-channel, constant-current sink light-emitting diode (LED) driver. Each channel can be individually controlled with a simple SPI serial communications protocol depending on the operating VCC. It's compatible with 3.3V or 5V logic levels and comes with a constant-current value of all 16 channels set by a single resistor. It has one GPIO pin used to turn off all outputs during Power-On and output data latching to prevent unwanted image displays during these times.