MIKROE-4722

Mikroe
932-MIKROE-4722
MIKROE-4722

製造商:

說明:
顯示開發工具 Mikromedia 4 for PIC Capacitive

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,046.29 HK$2,046.29

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
PIC18F97J94
4.4 V to 5.5 V
USB
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
顯示器類型: TFT
用於: 8-Bit LCD Flash Microcontroller
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524919000
USHTS:
8524919000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Mikromedia 4 for PIC Capacitive

Mikroe Mikromedia 4 for PIC Capacitive is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. The device features a 4.3" TFT display with capacitive touch screen. It's driven by a powerful graphics controller that can display the 24-bit color palette (16.7 million colors). A DSP-powered embedded sound CODEC IC represents a perfect solution for any type of multimedia application.