MIKROE-3837

Mikroe
932-MIKROE-3837
MIKROE-3837

製造商:

說明:
顯示開發工具 Mikromedia 5 for STM32F4 Capacitive FPI with frame

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,057.38 HK$2,057.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
STM32F4
USB
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: Mikromedia 5 for STM32F4 Capacitive FPI with Frame
產品類型: Display Development Tools
系列: Mikromedia
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Mikromedia 5 for STM32F4 Capacitive FPI with Frame

Mikroe Mikromedia 5 for STM32F4 Capacitive FPI with Frame is a development board with a 5" TFT display designed for multimedia and GUI-centric applications. This development board features an STMicroelectronics STM32F407ZGT6 MCU, which provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller with a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This Mikroe development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The board features USB, Ethernet, and RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader. This version includes front-panel integration and a built-in frame designed as a complete solution.