MIKROE-3831

Mikroe
932-MIKROE-3831
MIKROE-3831

製造商:

說明:
顯示開發工具 Mikromedia 5 for Kinetis Capacitive

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,211.02 HK$2,211.02

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
SSD1963
Ethernet, USB
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Kinetis Capacitive
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 5 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Mikromedia 5 for Kinetis CAPACITIVE

Mikroe Mikromedia 5 for Kinetis CAPACITIVE is a development board featuring a 5" TFT display designed for multimedia and GUI-centric applications. This Mikroe development board features the 32-bit MK66FX1M0VLQ18 MCU that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller with a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. Features include USB, Ethernet, and RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader.