MIKROE-3830

Mikroe
932-MIKROE-3830
MIKROE-3830

製造商:

說明:
顯示開發工具 Mikromedia 4 for Kinetis Capacitive

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,046.62 HK$2,046.62

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
SSD1963
USB
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Kinetis Capacitive
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 4.3 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Mikromedia 4 for Kinetis CAPACITIVE

Mikroe Mikromedia 4 for Kinetis CAPACITIVE is a development board featuring a 4.3" TFT display designed for multimedia and GUI-centric applications. This board features an NXP MK66FX1M0VLQ18 32-bit microcontroller (MCU) that provides sufficient processing power, ensures fluid graphical performance, and reproduces audio glitch-free. The touchscreen is driven by the powerful graphics controller, which displays a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This Mikroe development board can be implemented directly into any project as it is fully functional with no additional hardware modifications.