MIKROE-3829

Mikroe
932-MIKROE-3829
MIKROE-3829

製造商:

說明:
顯示開發工具 Mikromedia 3 for Kinetis Capacitive

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.62 HK$1,635.62

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Development Boards
SSD1963
USB
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Kinetis Capacitive
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 3.5 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Mikromedia 3 for Kinetis CAPACITIVE

Mikroe Mikromedia 3 for Kinetis CAPACITIVE is designed as a complete solution for rapidly developing multimedia and GUI-centric applications. This Mikroe development board features an NXP MK64FN1M0VDC12 32-bit Microcontroller (MCU) that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project. The board features USB, digital motion sensor, battery-charging functionality, and an SD-Card reader.