MIKROE-3021

Mikroe
932-MIKROE-3021
MIKROE-3021

製造商:

說明:
顯示開發工具 BarGraph 2 click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.06 HK$189.06

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示開發工具
RoHS:  
Add-On Boards
74HC595
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

MIKROE-3021 BarGraph 2 Click

Mikroe MIKROE-3021 BarGraph 2 Click is a 10-segment display click with a high-quality multi-color LED display that offers clean visual feedback. Mikroe BarGraph 2 Click consists of three 74HC595 registers, 8-bit serial-in, and parallel-out shift registers with output latches. The 74HC595 registers drive the XGURUGX10D segment BarGraph array. These 74HC595 registers offer a D-type internal storage register with an individual clock line for possible clocking of desired data. The XGURUGX10D BarGraph LED array is a common cathode-type display that allows for the dimming of LED segments. This BarGraph LED array can change the brightness of the BarGraph display.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。