MAX25222EVSYS#

Analog Devices / Maxim Integrated
700-MAX25222EVSYS#
MAX25222EVSYS#

製造商:

說明:
顯示開發工具 Evaluation Kit for Automotive 4-Channel

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 顯示開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
MAX25222
2.65 V to 5.5 V
GUI
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: MAX25222 Evaluation Kit
產品類型: Display Development Tools
系列: MAX25222
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25222 Evaluation System (MAX25222EVSYS)

Analog Devices MAX25222 Evaluation System (MAX25222EVSYS) is a demonstration and development platform for the MAX25222 Automotive 4-Channel TFT-LCD Power IC. Each output rail (AVDD, NAVDD, VGON, VGOFF, and VCOM) can be independently adjusted through the I2C interface. The Evaluation System demonstrates the device’s features, such as adjustable output voltage, fault protection, VCOM temperature compensation, nonvolatile memory programming, and extensive diagnostics to aid in fulfilling ASIL-B safety levels.