C126-Ext

M5Stack
170-C126-EXT
C126-Ext

製造商:

說明:
顯示開發工具 ATOMS3R Proto Kit w/o Screen (8MB PSRAM)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 19

庫存:
19
可立即送貨
在途量:
10
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$119.19 HK$119.19

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 顯示開發工具
RoHS:  
Add-On Boards
ESP32-S3-PICO-1-N8R8
I2C
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 24 mm x 24 mm x 12.9 mm
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Display Development Tools
原廠包裝數量: 10
子類別: Development Tools
每件重量: 68.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

ATOMS3R & EchoS3R Kits

M5Stack ATOMS3R and EchoS3R Kits feature a compact, programmable controller powered by the ESP32-S3 main controller. The kits support Wi-Fi and include 8MB flash and 8MB PSRAM. The ATOMS3R devices feature a 0.85" color IPS screen with a programmable button, a 5V-to-3.3V power circuit, a BMM150 geomagnetic sensor, and a BMI270 six-axis attitude sensor. The EchoS3R kit adopts an ES8311 mono codec, combined with a high-sensitivity MEMS microphone and an NS4150Bpower amplifier, for clear voice pickup. M5Stack ATOMS3R and EchoS3R Kits are ideal for applications such as AI voice assistants, motion detection and direction sensing, wearables, and the Internet of Things (IoT).